Filter Your Search
1 - 1 of 1 results
|
100E3R3CT3600XJ24
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.3 pF | 3.6 kV | 7.5758 % | 1111 | P90 | 7.5758 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 2.5452 kV | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |