Filter Your Search
1 - 2 of 2 results
|
100E620FTN3600X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 62 pF | 3.6 kV | 1 % | 3838 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||||
|
100E620FTN3600X
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 62 pF | 3.6 kV | 1 % | 3838 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |