Filter Your Search
1 - 10 of 246 results
|
CDR13BG100EKNM
Presidio Components Inc
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 2 | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CDR21BP100EKTS
American Technical Ceramics Corp
|
Check for Price | Transferred | 10 pF | 500 V | 10 % | 1411 | BP | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CDR21 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 2.03 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
06022BP100EKZH
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.675 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | unknown | EAR99 | |||||||||||
|
CDR13BG100EKZP
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 10 % | 1111 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR14BG100EKZP
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 10 % | 0505 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR14BG100EKYP
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 500 V | 10 % | 0505 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR13BP100EKMS
American Technical Ceramics Corp
|
Check for Price | Obsolete | 10 pF | 500 V | 10 % | 1111 | BP | 10 % | CERAMIC | CERAMIC CAPACITOR | Porcelain or Ceramic Dielectrics | CDR13 | 30ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | 55 °C | 2 | SMT | 760 µm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | |||||||||||||
|
CDR13BP100EKNS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 pF | 500 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Silver/Nickel/Gold (Ag/Ni/Au) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR13BP100EKNM
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 pF | 500 V | 10 % | 1111 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Silver/Nickel/Gold (Ag/Ni/Au) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR14BP100EKZP
Presidio Components Inc
|
Check for Price | Active | 10 pF | 500 V | 10 % | 1010 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.591 mm | 2.794 mm | 2.794 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 8532.24.00.20 |