Filter Your Search
1 - 10 of 60,423 results
|
EEUFC1H100LH
Panasonic Electronic Components
|
$0.0774 | Yes | Active | 10 µF | 50 V | 81.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEUFC1H100L
Panasonic Electronic Components
|
$0.0892 | Yes | Yes | Active | 10 µF | 50 V | 81.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFC1H100LB
Panasonic Electronic Components
|
$0.0897 | Yes | Active | 10 µF | 50 V | 81.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
500D477M100LS2A
Vishay Sprague
|
$4.2907 | No | No | Active | 470 µF | 100 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 480 µA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.20 | ||||||||
|
30D477M100LS2A
Vishay Sprague
|
$4.2907 | No | No | Active | 470 µF | 100 V | 620 mA | 20 % | 338 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45.4 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
100LSQ2200M36X50
Rubycon Corporation
|
$11.1048 | Yes | Yes | Active | 2.2 mF | 100 V | 2.5 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | Bulk | NO | BINDING POST | 36 mm | 50 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.55 | ||||||||
|
100LSW2200M36X50
Rubycon Corporation
|
$11.5080 | Yes | Yes | Active | 2.2 mF | 100 V | 2.9 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | RUBYCON CORP | , | compliant | EAR99 | |||||||||||||
|
100LSQ4700MNB36X83
Rubycon Corporation
|
$11.6190 | Yes | Active | 4.7 mF | 100 V | 3.5 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.15 | 85 °C | -40 °C | 2 | Chassis Mount | Bulk | NO | BINDING POST | 36 mm | 83 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.55 | Rubycon | |||||||||
|
100LSW4700M36X83
Rubycon Corporation
|
$16.3128 | Yes | Yes | Active | 4.7 mF | 100 V | 4.6 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.4 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | RUBYCON CORP | , | compliant | EAR99 | |||||||||||||
|
100LSQ10000M36X118
Rubycon Corporation
|
$20.3763 | Yes | Yes | Active | 10 mF | 100 V | 6.3 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | Bulk | NO | BINDING POST | 36 mm | 118 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.55 |