Filter Your Search
1 - 1 of 1 results
|
100SEV100M12.5X16
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 100 V | 440 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.1 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | FLAT | 12.5 mm | 16 mm | 13 mm | 13 mm | RUBYCON CORP | , 5151 | compliant | EAR99 | 8532.22.00.20 | Rubycon |