Filter Your Search
1 - 10 of 11 results
|
100TLV270M18X16.5
Rubycon Corporation
|
Check for Price | Active | 270 µF | 100 V | 768 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 270 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV330M16X21.5
Rubycon Corporation
|
Check for Price | Active | 330 µF | 100 V | 948 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 16 mm | 21.5 mm | 17 mm | 17 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV200M16X16.5
Rubycon Corporation
|
Check for Price | Active | 200 µF | 100 V | 545 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 200 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV150M12.5X16
Rubycon Corporation
|
Check for Price | Active | 150 µF | 100 V | 450 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 12.5 mm | 16 mm | 13 mm | 13 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV220M18X16.5
Rubycon Corporation
|
Check for Price | Active | 220 µF | 100 V | 768 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV22M8X10.5
Rubycon Corporation
|
Check for Price | Active | 22 µF | 100 V | 90 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV47M12.5X13.5
Rubycon Corporation
|
Check for Price | Active | 47 µF | 100 V | 370 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 12.5 mm | 13.5 mm | 13 mm | 13 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV470M18X21.5
Rubycon Corporation
|
Check for Price | Active | 470 µF | 100 V | 1.014 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 18 mm | 21.5 mm | 19 mm | 19 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV100M16X16.5
Rubycon Corporation
|
Check for Price | Active | 100 µF | 100 V | 545 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 | ||
|
100TLV33M10X10.5
Rubycon Corporation
|
Check for Price | Active | 33 µF | 100 V | 135 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | compliant | EAR99 | 8532.22.00.20 |