Filter Your Search
1 - 10 of 1,090 results
|
CL32A107MQVNNNE
Samsung Electro-Mechanics
|
$0.1245 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
CC1206MKX5R5BB107
YAGEO Corporation
|
$0.1620 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||
|
1210X107M6R3CT
Walsin Technology Corporation
|
$0.1670 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | ||||
|
JMK325ABJ107MM-P
TAIYO YUDEN
|
$0.2605 | Yes | Yes | Not Recommended | 100 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
GRM32EC70J107ME15L
Murata Manufacturing Co Ltd
|
$0.2641 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1210 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
CL31A107MQHNNNE
Samsung Electro-Mechanics
|
$0.2675 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC1206X5R107M6.3TRPLPF
NIC Components Corp
|
$0.2725 | Yes | Active | 100 µF | 6.3 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | |||||||||
|
GRM32EE70J107ME15L
Murata Manufacturing Co Ltd
|
$0.2817 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1210 | X7U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
C1206C107M9PAC7210
KEMET Corporation
|
$0.2956 | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
JMK316ABJ107ML-T
TAIYO YUDEN
|
$0.3071 | Yes | Yes | Not Recommended | 100 µF | 6.3 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |