Filter Your Search
1 - 10 of 239 results
|
HTK100V101MTR10X20
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
RE3-100V101MH5#-G59
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 370 mA | 20 % | 1.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 20 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
KT100V101M
Ling In Electronics Co Ltd
|
Check for Price | Obsolete | 100 µF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KT(100V) | KT(100V) | 105 °C | -55 °C | 2 | Axial | 10 mm | 25 mm | LING IN ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
RJ3-100V101MI5#-G60
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 585 mA | 20 % | 1.33 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
RE3-100V101MH5#-F49
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 370 mA | 20 % | 1.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | IEC60384-1 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 20 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
ROS-100V101J6#5N
TAIYO YUDEN
|
Check for Price | Yes | Active | 100 µF | 100 V | 485 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TAIYO YUDEN CO LTD | , | unknown | EAR99 | ||||||||||||
|
RJF-100V101MI4#-F
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 750 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 15 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
RJH-100V101MI5#-G56
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 805 mA | 20 % | 1.16 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
RB100V101MTA10X21
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 100 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
RE3-100V101MH5#-F58
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 370 mA | 20 % | 1.33 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |