Filter Your Search
1 - 10 of 12 results
|
ATC100A150GT150XB
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCC100A | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
100A150GT150XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
100A150GT150XT/500
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
100A150GT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
100A150GT150X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 150 V | 2 % | 6060 | P90 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC100A150GT150XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100A | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 100A | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A150GT150XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100A | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 100A | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC100A150GT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC100A150GT150XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100A | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 100A | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC100A150GT150XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 2 % | 0606 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |