Filter Your Search
1 - 10 of 5,931 results
|
100A6R8JT150XT
American Technical Ceramics Corp
|
$1.0732 | Yes | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100A680JT150XT
American Technical Ceramics Corp
|
$1.2030 | Yes | Yes | Transferred | 68 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
100A680JW150XT/500
American Technical Ceramics Corp
|
$1.3516 | No | No | Active | unknown | |||||||||||||||||||||||||||||
|
100A6R8CT150XT
American Technical Ceramics Corp
|
$1.3589 | Yes | Yes | Transferred | 6.8 pF | 150 V | 3.6765 % | 0606 | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100A680JW150XT
American Technical Ceramics Corp
|
$1.4201 | No | No | Transferred | 68 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100A6R8CW150XT
American Technical Ceramics Corp
|
$1.4890 | No | No | Transferred | 6.8 pF | 150 V | 3.6765 % | 0606 | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
100A6R8CT150XT/500
American Technical Ceramics Corp
|
$1.6717 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||
|
100A6R2BW150XT
American Technical Ceramics Corp
|
$1.7370 | No | No | Transferred | 6.2 pF | 150 V | 1.6129 % | 0606 | 1.6129 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
100A6R8BW150XT/500
American Technical Ceramics Corp
|
$2.0078 | No | No | Active | unknown | |||||||||||||||||||||||||||||
![]() |
100A6R8BT150XT/500
American Technical Ceramics Corp
|
$2.1611 | Yes | Yes | Active | unknown |