Filter Your Search
1 - 10 of 383,974 results
|
04025A100BAT2A
Kyocera AVX Components
|
$0.0291 | Yes | Yes | Active | 10 pF | 50 V | 1 % | 0402 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
1C10X7R472K100B
Vishay Intertechnologies
|
$0.0305 | Yes | Obsolete | 4.7 nF | 100 V | 10 % | 2010 | 10 % | CERAMIC | CERAMIC CAPACITOR | 1C | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 2.54 mm | 6.35 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||
|
06035A100BAT2A
Kyocera AVX Components
|
$0.0460 | Yes | Yes | Active | 10 pF | 50 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 860 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
1C10X7R222K100B
Vishay Intertechnologies
|
$0.0691 | Yes | Obsolete | 2.2 nF | 100 V | 10 % | 2010 | 10 % | CERAMIC | CERAMIC CAPACITOR | 1C | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 2.54 mm | 6.35 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||
|
1C10Z5U104M100B
Vishay Intertechnologies
|
$0.0819 | Yes | Obsolete | 100 nF | 100 V | 20 % | 2010 | 20 % | CERAMIC | CERAMIC CAPACITOR | 1C | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 2.54 mm | 6.35 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||
|
08055A100BAT2A
Kyocera AVX Components
|
$0.1122 | Yes | Yes | Active | 10 pF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 710 µm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
1C10X7R104K100B
Vishay Intertechnologies
|
$0.1182 | Yes | Active | 100 nF | 100 V | 10 % | 2010 | 10 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 2.54 mm | 6.35 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||
|
1C20X7R103K100B
Vishay Intertechnologies
|
$0.1289 | Obsolete | 10 nF | 100 V | 10 % | 2010 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5.08 mm | WIRE | 6.35 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay | ||||||||
|
06031A100B4T2A
Kyocera AVX Components
|
$0.1662 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
1C20X7R104K100B
Vishay Intertechnologies
|
$0.1796 | Obsolete | 100 nF | 100 V | 10 % | 2010 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5.08 mm | WIRE | 6.35 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay |