Filter Your Search
1 - 10 of 83 results
![]() |
100B1R5BW500XT/500
American Technical Ceramics Corp
|
$2.4217 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||||
|
100B1R5BW500XT
American Technical Ceramics Corp
|
$2.6417 | No | No | Transferred | 1.5 pF | 500 V | 6.6667 % | 1111 | P90 | 6.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | CHIP | EAR99 | 8532.24.00.20 | |||||
|
100B1R5BWN500XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 500 V | 6.6667 % | 1111 | BG | 6.6667 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | ||||||||||||
|
100B1R5BW500
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 500 V | 6.6667 % | 1111 | P90 | 6.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | 8532.24.00.20 | ||||||||
|
ATC100B1R5BW500XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.5 pF | 500 V | 6.67 % | 1111 | P90 | 6.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | 8532.24.00.20 | |||||
|
ATC100B1R5BWN500C
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 1.5 pF | 500 V | 6.6667 % | 1111 | BG | 6.6667 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 2.59 mm | 2.79 mm | 2.79 mm | compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | ||||||||||
|
ATC100B1R5BW1500XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 1.5 kV | 6.6667 % | 1111 | BG | 6.6667 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | ||||||||||||
|
100B1R5BW500C
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 1.5 pF | 500 V | 6.6667 % | 1111 | BG | 6.6667 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | ||||||||||
|
100B1R5BW500X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.5 pF | 500 V | 6.6667 % | 1111 | P90 | 6.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | 8532.24.00.20 | |||||||||
|
ATC100B1R5BW500XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.5 pF | 500 V | 6.67 % | 1111 | P90 | 6.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | not_compliant | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | EAR99 | 8532.24.00.20 |