Filter Your Search
1 - 10 of 11 results
|
100B221JAN200XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 141.4 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | Axial | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC100B221JAN200XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 141.4 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC100B221JAN200XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 141.4 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
100B221JAN200XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 141.4 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC100B221JAN200XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 141.4 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC100B221JAN200X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 141.4 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | Axial | BULK | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
100B221JAN200XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 141.4 V | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
100B221JAN200X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 200 V | 5 % | 1411 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 141.4 V | 90+/-20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | BULK | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC100B221JAN200XB
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 200 V | 5 % | 1411 | BG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100B | ATC100B(LEADED) | 90+/-20ppm/Cel ppm/°C | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | YES | FLAT | 2.54 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC100B221JAN200XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 200 V | 5 % | 1411 | BG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 |