Filter Your Search
1 - 10 of 30,873 results
|
C0603C100B5GACTU
KEMET Corporation
|
$0.2140 | Yes | Active | 10 pF | 50 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | ||||||||||
|
ATC100B5R6BDN500XC
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 5.6 pF | 500 V | 1.7857 % | 1411 | BG | 1.7857 % | CERAMIC | CERAMIC CAPACITOR | 100B(LEADED) | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | TR | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
ATC100B560GDN500XC
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 56 pF | 500 V | 2 % | 1411 | BG | 2 % | CERAMIC | CERAMIC CAPACITOR | 100B(LEADED) | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | TR | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
ATC100B510KT1000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 51 pF | 1 kV | 10 % | 1111 | P90 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100B(K,1KV) | ATC100B(K,1KV) | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | |||||||||
|
100B561FMN100XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 560 pF | 100 V | 1 % | 1411 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | YES | FLAT | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100B510MAW500C
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 51 pF | 500 V | 20 % | 1411 | BG | 20 % | CERAMIC | CERAMIC CAPACITOR | 100B(LEADED) | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | TR | 2.59 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||
|
ATC100B5R1BPN1500T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 5.1 pF | 1.5 kV | 1.9608 % | 1111 | BG | 1.9608 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | |||||||||||
|
ATC100B511KAR300XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 510 pF | 300 V | 10 % | 1411 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC100B5R1DRR1500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5.1 pF | 1.5 kV | 9.8039 % | 1411 | BG | 9.8039 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Radial | TR | YES | FLAT | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||
|
ATC100B5R1CBN500C
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 5.1 pF | 500 V | 4.902 % | 1411 | BG | 4.902 % | CERAMIC | CERAMIC CAPACITOR | 100B(LEADED) | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Axial | TR | 2.59 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 |