Filter Your Search
1 - 10 of 1,678 results
|
0805UJ100B500SB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 pF | 50 V | 1 % | 0805 | UJ | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | SMT | Box | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | ||||||||
|
1206N100B500SNT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 50 V | 1 % | 1206 | N750 | 1 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||
|
0805N100B500PT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 50 V | 1 % | 0804 | N750 | 1 % | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Palladium/Silver (Pd/Ag) | 1.02 mm | 2.03 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0804 | compliant | EAR99 | |||||||||
|
1206J100B500GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 50 V | 1 % | 1206 | N150 | 1 % | CERAMIC | CERAMIC CAPACITOR | -150ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||
|
1206H100B500GT-H
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 50 V | 1 % | 1206 | N080 | 1 % | CERAMIC | CERAMIC CAPACITOR | -80ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||
|
0402CG100B500CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 pF | 50 V | 1 % | 0402 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Copper (Cu) | WRAPAROUND | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||
|
0402SL100B500CB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 pF | 50 V | 1 % | 0402 | SL | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | SMT | Box | YES | Copper (Cu) | WRAPAROUND | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | |||||||
|
1206V100B500GT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 50 V | 1 % | 1206 | N4700 | 1 % | CERAMIC | CERAMIC CAPACITOR | -4700ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.02 mm | 3.048 mm | 1.524 mm | CAPAX TECHNOLOGIES INC | , 1206 | compliant | EAR99 | |||||||||
|
NMC-H2220NPO100B5000TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 pF | 5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3 mm | 5.7 mm | 5 mm | NIC COMPONENTS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
0402PH100B500CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 pF | 50 V | 1 % | 0402 | PH | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | SMT | Tape, Paper | YES | Copper (Cu) | WRAPAROUND | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 |