Filter Your Search
1 - 10 of 1,635 results
|
100C150KWN3600I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 15 pF | 3.6 kV | 10 % | 2325 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||
|
ATC100C150GPN2500T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 15 pF | 2.5 kV | 2 % | 2325 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||
|
100C150KP3600I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 15 pF | 3.6 kV | 10 % | 2325 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||
|
100C150JVA2500T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 2.5 kV | 5 % | 2425 | 5 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||
|
100C150KRW3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 3.6 kV | 10 % | 2425 | 10 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||
|
ATC100C150GT2500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 2.5 kV | 2 % | 2325 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||
|
ATC100C150FPN3600T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 15 pF | 3.6 kV | 1 % | 2325 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||
|
100C150KAR3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 3.6 kV | 10 % | 2425 | 10 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||
|
100C150MTN3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 3.6 kV | 20 % | 2325 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||
|
ATC100C150KTN2500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 2.5 kV | 10 % | 2325 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 |