Filter Your Search
1 - 9 of 9 results
|
100E101MT3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 100 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E101MT3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 100 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
100E101MT3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 100 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
100E101MT3600XTV
American Technical Ceramics Corp
|
Check for Price | Transferred | CERAMIC | CERAMIC CAPACITOR | ATC100E | 2 | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
ATC100E101MT3600XB
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 100 pF | 3.6 kV | 20 % | 3838 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E(3600 V) | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
ATC100E101MT3600XTV
American Technical Ceramics Corp
|
Check for Price | Transferred | CERAMIC | CERAMIC CAPACITOR | ATC100E | 2 | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
ATC100E101MT3600XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 100 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||
|
100E101MT3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 100 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100E101MT3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 100 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |