Filter Your Search
1 - 2 of 2 results
|
100E221JAR3600XJ32
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 3.6 kV | 5 % | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | Tray | YES | Silver (Ag) | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | AXIAL LEADED | compliant | EAR99 | 8532.24.00.40 | |||||
|
100E221JAR3600XJ32
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 pF | 3.6 kV | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 2.5452 kV | 90+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TRAY | YES | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | KYOCERA AVX COMPONENTS CORP | compliant | EAR99 | 8532.24.00.20 |