Filter Your Search
1 - 10 of 24 results
|
CDR14BP100ECUP
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | |||
|
CDR13BP100ECNM
Kyocera AVX Components
|
Check for Price | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | ||||||
|
CDR14BP100ECSS
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | |||
|
CDR14BP100ECWM
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | |||
|
CDR14BP100ECWR
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | |||
|
CDR22BP100ECTS
American Technical Ceramics Corp
|
Check for Price | Transferred | CERAMIC | CERAMIC CAPACITOR | CDR22 | 2 | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
CDR13BP100ECNP
Kyocera AVX Components
|
Check for Price | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | ||||||
|
CDR13BP100ECMS
Kyocera AVX Components
|
Check for Price | Obsolete | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | ||||||
|
CDR14BP100ECSM
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 | |||
|
CDR14BP100ECUM
Kyocera AVX Components
|
Check for Price | No | Active | 10 pF | 500 V | 2.5 % | 1111 | BP | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | not_compliant | EAR99 |