Parametric results for: 100mac92 under Rectifier Diodes

Filter Your Search

1 - 10 of 26 results

|
-
-
-
Manufacturer Part Number: 100ma
Select parts from the table below to compare.
Compare
Compare
2SB139100MAYY
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer 3 A 850 mV RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 150 °C HANGZHOU SILAN MICROELECTRONICS CO LTD compliant EAR99
100MAB200
Nihon Inter Electronics Corporation
Check for Price Transferred 100 A 1.6 V SILICON RECTIFIER DIODE SINGLE NO 2 kV 1 GENERAL PURPOSE 2 kA 1 Not Qualified O-MUPM-X2 150 °C 2 METAL ROUND POST/STUD MOUNT UNSPECIFIED UPPER NIHON INTER ELECTRONICS CORP unknown EAR99 O-MUPM-X2 8541.10.00.80
2SB083100MAYY
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer 1 A 800 mV RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 125 °C HANGZHOU SILAN MICROELECTRONICS CO LTD compliant EAR99
CMSH3-100MATIN/LEAD
Central Semiconductor Corp
Check for Price No Active 3 A 850 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SMA, 2 PIN 8541.10.00.80 2017-12-13
2SB166100MAYL
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer 5 A 850 mV RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 150 °C HANGZHOU SILAN MICROELECTRONICS CO LTD compliant EAR99
2SB124100MAYY
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer 2 A 800 mV RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 150 °C HANGZHOU SILAN MICROELECTRONICS CO LTD compliant EAR99
CMSH3-100MATR13
Central Semiconductor Corp
Check for Price No No Active 3 A 850 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SMA, 2 PIN 8541.10.00.80 2
CMSH3-100MABK
Central Semiconductor Corp
Check for Price Active 3 A 850 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 SMA, 2 PIN 8541.10.00.80 2
2SB267100MAYL
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer 10 A 850 mV RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 150 °C HANGZHOU SILAN MICROELECTRONICS CO LTD compliant EAR99
CMSH3-100MA
Central Semiconductor Corp
Check for Price No No Active 3 A 850 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 Not Qualified R-PDSO-C2 e0 DO-214AC 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 SMA, 2 PIN 8541.10.00.80 2