Filter Your Search
1 - 6 of 6 results
|
100MMB105KTN
Rubycon Corporation
|
Check for Price | Active | FILM CAPACITOR | 2 | RUBYCON CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||
|
100MMB105KTS
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 14.5 mm | 13 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
100MMB105KTJ
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 14.5 mm | 13 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
100MMB105KTX
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 14.5 mm | 13 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
100MMB105KTL
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 14.5 mm | 13 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
100MMB105KTH
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 14.5 mm | 13 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |