Filter Your Search
1 - 6 of 6 results
|
100S2502502
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 kΩ | 3 % | 2.75 W | SERVO MOUNT | CIRCULAR PACKAGE | 20 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 40 °C | NO | 117 V | 105 °C | -55 °C | HORIZONTAL | Servo Mount | 1 - 6 | 3 | 1 | 352 deg | BINDING POST | 33.32 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | WIREWOUND | unknown | EAR99 | 8533.31.00.00 | Vishay | ||
|
100S2202500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 3 % | 2.75 W | SERVO MOUNT | CIRCULAR PACKAGE | 20 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 40 °C | NO | 74 V | 105 °C | -55 °C | HORIZONTAL | Servo Mount | 1 - 6 | 3 | 1 | 352 deg | BINDING POST | 33.32 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | WIREWOUND | unknown | EAR99 | 8533.31.00.00 | |||
|
100S2050353
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 Ω | 5 % | 2.75 W | SERVO MOUNT | CIRCULAR PACKAGE | 800 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 40 °C | NO | 3.7 V | 105 °C | -55 °C | HORIZONTAL | Servo Mount | 1 - 6 | 3 | 1 | 352 deg | BINDING POST | 33.32 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | WIREWOUND | unknown | EAR99 | 8533.31.00.00 | |||
|
100S2203500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 3 % | 2.75 W | SERVO MOUNT | CIRCULAR PACKAGE | 20 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 40 °C | NO | 235 V | 105 °C | -55 °C | HORIZONTAL | Servo Mount | 1 - 6 | 3 | 1 | 352 deg | BINDING POST | 33.32 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | WIREWOUND | unknown | EAR99 | 8533.31.00.00 | |||
|
100S2100202
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 5 % | 2.75 W | SERVO MOUNT | CIRCULAR PACKAGE | 800 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 40 °C | NO | 5.2 V | 105 °C | -55 °C | HORIZONTAL | Servo Mount | 1 - 6 | 3 | 1 | 352 deg | BINDING POST | 33.32 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | WIREWOUND | unknown | EAR99 | 8533.31.00.00 | |||
|
100S2203101
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 kΩ | 3 % | 2.75 W | SERVO MOUNT | CIRCULAR PACKAGE | 20 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 40 °C | NO | 235 V | 105 °C | -55 °C | HORIZONTAL | Servo Mount | 1 - 6 | 3 | 1 | 352 deg | BINDING POST | 33.32 mm | 20.32 mm | VISHAY INTERTECHNOLOGY INC | WIREWOUND | unknown | EAR99 | 8533.31.00.00 |