Filter Your Search
1 - 10 of 86,108 results
|
100TXW100MEFC8X30
Rubycon Corporation
|
$0.6406 | Yes | Yes | Active | 100 µF | 100 V | 785 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
100TXW150MEFC10X30
Rubycon Corporation
|
$0.9963 | Yes | Yes | Active | 150 µF | 100 V | 1.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||||||
|
100TXW220MEFC10X40
Rubycon Corporation
|
$1.0075 | Yes | Yes | Active | 220 µF | 100 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||||||
|
100TXW82MEFC8X25
Rubycon Corporation
|
$1.0360 | Yes | Yes | Active | 82 µF | 100 V | 665 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | NO | 3.5 mm | WIRE | 8 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | ||||||||||
|
RDLLA2200M100TR110X12.5
IBS Electronics Inc
|
Check for Price | Obsolete | 2.2 mF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RDLLA | Lead Length (Consult Factory) | RDLLA | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 10 mm | 12.5 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UTW10K100TR5216X32
IBS Electronics Inc
|
Check for Price | Obsolete | 10 µF | 100 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | UTW | Lead Length (Consult Factory) | UTW | 105 °C | -40 °C | 2 | Radial | TR | 16 mm | 32 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
UTW47T100TR113X26
IBS Electronics Inc
|
Check for Price | Obsolete | 47 µF | 100 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | UTW | Lead Length (Consult Factory) | UTW | 105 °C | -40 °C | 2 | Radial | TR | 13 mm | 26 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
LESRA100K100TR118X35.5
IBS Electronics Inc
|
Check for Price | Obsolete | 100 µF | 100 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LESRA | Lead Length (Consult Factory) | LESRA | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 18 mm | 35.5 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
RDL1R0K100TR110X20
IBS Electronics Inc
|
Check for Price | Obsolete | 1 µF | 100 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RDL | Lead Length (Consult Factory) | RDL | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 10 mm | 20 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
RDL33K100TR216X32
IBS Electronics Inc
|
Check for Price | Obsolete | 33 µF | 100 V | 10 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RDL | Lead Length (Consult Factory) | RDL | 85 °C | -40 °C | 2 | Radial | 5 mm | 16 mm | 32 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 |