Filter Your Search
1 - 10 of 3,373 results
|
NNR1R0M100V5X11F
NIC Components Corp
|
$0.0376 | Yes | Yes | Active | 1 µF | 100 V | 15 mA | 20 % | 149.28 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
CGS902U100V5L
Cornell Dubilier Electronics Inc
|
$49.4750 | Yes | Yes | Not Recommended | 9 mF | 100 V | 10.2 A | 75 % | 24 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6921 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 142.875 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier | ||||||||||
|
CGS283U100V5L
Cornell Dubilier Electronics Inc
|
$117.6310 | Yes | Yes | Not Recommended | 28 mF | 100 V | 14 A | 75 % | 12 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 117.475 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier | ||||||||||
|
LTH-100V561MS31#B
TAIYO YUDEN
|
Check for Price | Active | 560 µF | 100 V | 1.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 709 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | TAIYO YUDEN CO LTD | , | unknown | EAR99 | |||||||||||||||||
|
RDLL100V50TB18X11.5
IBS Electronics Inc
|
Check for Price | Obsolete | 100 µF | 50 V | 20 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RDLL | Lead Length (Consult Factory) | RDLL | 85 °C | -40 °C | 2 | Radial | 2.5 mm | 8 mm | 11.5 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
UTWLL100V50TB113X21
Rockwell Automation / Allen-Bradley
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | UTWLL | ALLEN-BRADLEY CO INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
NRE-HL6R8M100V5X11TRSTF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 100 V | 26.04 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-HL | 6.8 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NSTE183M100V52X93Y
NIC Components Corp
|
Check for Price | No | Obsolete | 18 mF | 100 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.0249 mA | e0 | 85 °C | -40 °C | 2 | Screw Ends | NO | Tin/Lead (Sn/Pb) | 21.9 mm | BINDING POST | 52 mm | 93 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||||
|
UTWLL100V50TR216X32
Rockwell Automation / Allen-Bradley
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | UTWLL | ALLEN-BRADLEY CO INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
LESRA100V50TR5218X40
IBS Electronics Inc
|
Check for Price | Obsolete | 100 µF | 50 V | 20 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LESRA | Lead Length (Consult Factory) | LESRA | 105 °C | -55 °C | 2 | Radial | 7.5 mm | 18 mm | 40 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 |