Parametric results for: 101 under Fixed Resistors

Filter Your Search

1 - 10 of 188 results

|
-
-
-
-
-
-
-
-
Size Code: 1010
Select parts from the table below to compare.
Compare
Compare
RCWP110036R5KKS3
Vishay Intertechnologies
$0.5309 No Active 36.5 Ω 10 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
RCWP110043R2FKS3
Vishay Intertechnologies
$0.5468 No Active 43.2 Ω 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC not_compliant CHIP
RCWP11005R60FNS3
Vishay Intertechnologies
$0.5819 No Active 5.6 Ω 1 % 500 mW 1010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30
RCWP1100365RFKS2
Vishay Intertechnologies
$1.0643 No Active 365 Ω 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC not_compliant CHIP
RCWP1100825RFKWB
Vishay Intertechnologies
$1.1070 No Active 825 Ω 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE TRAY Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC not_compliant CHIP
RCWP1100100KFKS3
Vishay Intertechnologies
$1.1728 No Active 100 kΩ 1 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 100 V e0 155 °C -65 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.67 mm 2.54 mm VISHAY INTERTECHNOLOGY INC not_compliant CHIP
M55342M10B5D62R
Vishay Intertechnologies
$1.2588 No Active 5.62 Ω 1 % 500 mW 1010 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC not_compliant CHIP
M55342M10B620JR
Vishay Intertechnologies
$1.2994 No Active 620 Ω 5 % 500 mW 1010 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 610 µm 2.667 mm 2.54 mm VISHAY INTERTECHNOLOGY INC not_compliant CHIP
M55342K10B16D2R
Vishay Intertechnologies
$1.2994 No Active 16.2 Ω 1 % 500 mW 1010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC unknown CHIP
M55342K10B27J0R
Vishay Intertechnologies
$1.2994 No Active 27 Ω 5 % 500 mW 1010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC unknown CHIP