Filter Your Search
1 - 10 of 27,305 results
|
ALC10A101CB500
KEMET Corporation
|
$5.5639 | Yes | Yes | Active | 100 µF | 500 V | 1.08 A | 20 % | 1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
101C793U040BF2B
Cornell Dubilier Electronics Inc
|
$188.9330 | Yes | Yes | Active | 79 mF | 40 V | 13.14 A | 75 % | 5.3 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.6665 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 51.41 mm | 143.637 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
101C891T250BA2B
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 890 µF | 250 V | 1.692 A | 50 % | 163.9 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 707.5 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 51.41 mm | 54.737 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
101C242T250BJ2B
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 2.4 mF | 250 V | 3.42 A | 50 % | 58 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1619 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 51.41 mm | 92.837 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
101C232T250CH2B
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 2.3 mF | 250 V | 3.096 A | 50 % | 75 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1374 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 64.11 mm | 67.437 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
101C433U040BJ2B
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 43 mF | 40 V | 8.784 A | 75 % | 8.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9672 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 51.41 mm | 92.837 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
101C613U040BD2B
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 61 mF | 40 V | 11.16 A | 75 % | 6.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3431 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 51.41 mm | 118.237 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
101C882U063BA2BP
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 8.8 mF | 63 V | 4.536 A | 75 % | 22.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1169 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 54.742 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
101C402T200CB2B
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 4 mF | 200 V | 4.032 A | 50 % | 49.7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3416 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 64.11 mm | 80.137 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
101C443U050CB2B
Cornell Dubilier Electronics Inc
|
$208.4981 | Yes | Yes | Active | 44 mF | 50 V | 9.936 A | 75 % | 8.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2249 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 64.11 mm | 80.137 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |