Filter Your Search
1 - 2 of 2 results
|
10106123-A009001LF
Amphenol FCi
|
Check for Price | Yes | Active | 46 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | RECEPTACLE | S36P10 | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 3.99 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10106123-A009001LF
Amphenol Communications Solutions
|
Check for Price | Active | 46 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | RECEPTACLE | S36P10 | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 3.99 inch | 0.135 inch | unknown |