Filter Your Search
1 - 10 of 183 results
|
10106130-8004002LF
Amphenol FCi
|
$8.1598 | Yes | Active | 24 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | S16P8 | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | SOLDER | 0.47 inch | 0.5 inch | 2.84 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10106122-8004002LF
Amphenol FCi
|
$8.1598 | Yes | Active | 24 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S16P8 | COPPER ALLOY | BLADE PIN-SKT | YES | LOCKING | ONE | SOLDER | 0.47 inch | 0.5 inch | 3.24 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
800-40-020-10-001000
Mill-Max Mfg Corp
|
$8.3412 | Yes | Yes | Active | 20 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | Mill-Max | ||||||||||||||||||||||||
|
10106116-8004002LF
Amphenol FCi
|
$8.9248 | Yes | Active | 24 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | HOLE .120- .126 | RECEPTACLE | S16P8 | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 3.24 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
800-40-020-10-002000
Mill-Max Mfg Corp
|
$9.0086 | Yes | Yes | Active | 20 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||
|
10106124-8004002LF
Amphenol FCi
|
$9.2433 | Yes | Active | 24 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S16P8 | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 2.84 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
800-40-020-20-001000
Mill-Max Mfg Corp
|
$10.4158 | Yes | Yes | Active | 20 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
10106124-8004002LF
Amphenol Communications Solutions
|
$11.1850 | Active | 24 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.0008 N | 500 MΩ | .1668 N | UL | -40 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S16P8 | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.574 inch | 0.93 inch | 2.84 inch | 0.135 inch | unknown | |||||||||||||||||||||||
|
10106127-8004002LF
Amphenol FCi
|
$11.2737 | Yes | Active | 24 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 1.0008 N | 1 GΩ | .1668 N | UL | -40 °C | 125 °C | HOLE .120- .126 | RECEPTACLE | S16P8 | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.48 inch | 0.865 inch | 2.94 inch | 0.119 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10106127-8004002LF
Amphenol Communications Solutions
|
$12.4353 | Active | 24 | 20 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 1.0008 N | 1 GΩ | .1668 N | UL | -40 °C | 125 °C | HOLE .120- .126 | RECEPTACLE | S16P8 | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.48 inch | 0.865 inch | 2.94 inch | 0.119 inch | unknown |