Filter Your Search
1 - 2 of 2 results
|
10106139-A008001LF
Amphenol Communications Solutions
|
$11.0858 | Yes | Active | 42 | 4 | 2.54 mm | 20 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | 2500VDC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | S32P10 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.5 inch | 3.26 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10106139-A008001LF
Amphenol FCi
|
$11.3316 | Yes | Active | 42 | 4 | 2.54 mm | 20 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | 2500VDC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | S32P10 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.5 inch | 3.26 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol |