Filter Your Search
1 - 2 of 2 results
|
10106262-0006001LF
Amphenol Communications Solutions
|
$4.7950 | Yes | Active | 24 | 4 | 2.54 mm | 4 | MALE | 500 Cycles | BOARD | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 1.0008 N | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.929 inch | 1.11 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10106262-0006001LF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 4 | 2.54 mm | 4 | MALE | 500 Cycles | BOARD | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 1.0008 N | 500 MΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.929 inch | 1.11 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 |