Filter Your Search
1 - 2 of 2 results
|
10106268-0527101LF
Amphenol FCi
|
$9.5284 | Yes | Active | 113 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.46 MM | NO | 1 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 4.24 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10106268-0527101LF
Amphenol Communications Solutions
|
$11.5350 | Yes | Active | 113 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.46 MM | NO | 1 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 4.24 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |