Filter Your Search
1 - 2 of 2 results
|
10106268-0004001LF
Amphenol Communications Solutions
|
$4.9866 | Active | 16 | 4 | 2.54 mm | 4 | 0.7 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1 MΩ | POLARIZED HOUSING | .17792 N | UL | -40 °C | 125 °C | POSITIONING PIN | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.47 inch | 0.5 inch | 0.84 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
10106268-0004001LF
Amphenol FCi
|
Check for Price | Active | 16 | 4 | 2.54 mm | 4 | 0.7 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 1 MΩ | POLARIZED HOUSING | .17792 N | UL | -40 °C | 125 °C | POSITIONING PIN | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.47 inch | 0.5 inch | 0.84 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |