Filter Your Search
1 - 2 of 2 results
|
10108777-11010ZLF
Amphenol FCi
|
Check for Price | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | 30u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.122 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10108777-11010ZLF
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 2 | 2 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | POLARIZED HOUSING | 0.15 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2 mm | 30u inch | SOLDER | 0.346 inch | 0.443 inch | 0.984 inch | 0.122 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |