Filter Your Search
1 - 2 of 2 results
|
10112684-F01-05ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 5 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 0.394 inch | AMPHENOL ICC | ROHS COMPLIANT | 5 | compliant | EAR99 | 8536.69.40.40 | ||
|
10112684-F01-05ULF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.171 inch | 0.394 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |