Filter Your Search
1 - 2 of 2 results
|
10112690-F03-14ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.102 inch | AMPHENOL ICC | ROHS COMPLIANT | 28 | compliant | EAR99 | 8536.69.40.40 | ||
|
10112690-F03-14ULF
Amphenol FCi
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 1.102 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |