Filter Your Search
1 - 2 of 2 results
|
10112690-G01-07ALF
Amphenol Communications Solutions
|
$1.3750 | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.551 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | |||
|
10112690-G01-07ALF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.305 inch | 0.551 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol |