Parametric results for: 10112690F0106ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10112690f0106ulf
Select parts from the table below to compare.
Compare
Compare
10112690-F01-06ULF
Amphenol FCi
Check for Price Yes Active 12 2 2 mm 2 20 mΩ 3 A MALE 100 Cycles BOARD GLASS FILLED POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.5 mm FLASH inch SURFACE MOUNT 0.157 inch 0.305 inch 0.472 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
10112690-F01-06ULF
Amphenol Communications Solutions
Check for Price Yes Active 12 2 2 mm 2 20 mΩ 3 A MALE 100 Cycles BOARD GLASS FILLED POLYETHYLENE MATTE TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.5 mm FLASH inch SURFACE MOUNT 0.157 inch 0.305 inch 0.472 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 12