Filter Your Search
1 - 1 of 1 results
|
10113949-00E-70DLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 55 mΩ | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | PRESS FIT | 0.551 inch | 0.528 inch | 0.581 inch | 0.05 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol |