Filter Your Search
1 - 10 of 7,583 results
|
10114826-00003LF
Amphenol Communications Solutions
|
$0.0121 | Yes | Active | 3 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.216 inch | AMPHENOL ICC | ROHS COMPLIANT | 3 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
10114826-00003LF
Amphenol FCi
|
$0.0331 | Yes | Active | 3 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.216 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
75970-330-03LF
Amphenol FCi
|
$0.1446 | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
65240-003LF
Amphenol FCi
|
$0.1611 | Yes | Yes | Active | 3 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 0.303 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
54202-G3003LF
Amphenol Communications Solutions
|
$0.1647 | Yes | Active | 3 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 30u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 0.3 inch | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
65240-003LF
Amphenol Communications Solutions
|
$0.1762 | Yes | Active | 3 | 1 | 15 mΩ | 3 A | FEMALE | 200 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 1.3 N | 100 GΩ | 22 AWG | 30 AWG | 0.3 N | NO | NO | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 29.92u inch | CRIMP | 0.15 inch | 0.552 inch | 0.303 inch | AMPHENOL ICC | ROHS COMPLIANT | 3 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
54101-G3003LF
Amphenol FCi
|
$0.2288 | Yes | Obsolete | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54101 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | unknown | ||||||||||||||||||||||||||||||||||||||
|
67013-003LF
Amphenol FCi
|
$0.2303 | Yes | Yes | Active | 3 | 1 | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 0.15 inch | 0.545 inch | 0.297 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
68105-003LF
Amphenol FCi
|
$0.2328 | Yes | Active | 8 | 2 | 2 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED, LATCHED | NO | 5 GΩ | POLARIZED HOUSING | 22 AWG | 36 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.2 inch | 0.545 inch | 0.473 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
77311-120-03LF
Amphenol FCi
|
$0.2437 | Active | BOARD CONNECTOR | 77311 | FCI | unknown |