Filter Your Search
1 - 2 of 2 results
|
10118085-102A14LF
Amphenol Communications Solutions
|
$2.9019 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VDC V | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 3.9878 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 1.4 inch | AMPHENOL ICC | 14 | compliant | EAR99 | 8536.69.40.40 | ||
|
10118085-102A14LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VDC V | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 3.9878 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 1.4 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |