Parametric results for: 10118193-0001LF under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 2,563 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 101181930001lf,0001
Select parts from the table below to compare.
Compare
Compare
0343450001
Molex
$0.1602 Yes Yes Active MALE CABLE POLYESTER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED NO NO NO NO PLUG NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC LOW HALOGEN, ROHS AND REACH COMPLIANT compliant Molex
343450001
Molex
$0.1910 Yes Yes Active 12 MALE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR 34345 NO NO NO NO NOT SPECIFIED NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE MOLEX INC unknown Molex
10118194-0001LF
Amphenol Communications Solutions
$0.2766 Yes Active 5 1 650 µm 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 100VAC V NO 6.672 N 1 GΩ 1 2.0016 N NO NO NO UL 94V-0 -30 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE NOT SPECIFIED RECTANGULAR MICRO USB 2.0 NO BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN SURFACE MOUNT 0.118 inch 0.218 inch 0.317 inch AMPHENOL ICC HALOGEN FREE AND ROHS COMPLIANT compliant 5 EAR99 8536.69.40.30
10118192-0001LF
Amphenol Communications Solutions
$0.2785 Yes Active 5 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD LIQUID CRYSTAL POLYMER STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 100VAC V NO 35.1392 N 100 MΩ 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -30 °C 80 °C LOCATING POSTS RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED USB, SER B SQ NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch MATTE TIN SURFACE MOUNT 0.11 inch 0.219 inch 0.309 inch AMPHENOL ICC HALOGEN FREE AND ROHS COMPLIANT compliant 5 EAR99 8536.69.40.30
10118192-0001LF
Amphenol FCi
$0.2835 Yes Yes Active 5 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD LIQUID CRYSTAL POLYMER STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 100VAC V NO 35.1392 N 100 MΩ 1 POLARIZED HOUSING NO NO e4 NO UL 94V-0 -30 °C 80 °C LOCATING POSTS RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED USB, SER B SQ NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch MATTE TIN SURFACE MOUNT 0.11 inch 0.219 inch 0.309 inch AMPHENOL FCI ASIA PTE LTD HALOGEN FREE AND ROHS COMPLIANT compliant Amphenol EAR99 8536.69.40.30
10118194-0001LF
Amphenol FCi
$0.2845 Yes Active 5 1 650 µm 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 100VAC V NO 6.672 N 1 GΩ 1 2.0016 N NO NO NO UL 94V-0 -30 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE NOT SPECIFIED RECTANGULAR MICRO USB 2.0 NO BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN SURFACE MOUNT 0.118 inch 0.218 inch 0.317 inch AMPHENOL FCI ASIA PTE LTD HALOGEN FREE AND ROHS COMPLIANT compliant Amphenol EAR99 8536.69.40.30
10118193-0001LF
Amphenol FCi
$0.2983 Yes Active 5 660.4 µm 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD LIQUID CRYSTAL POLYMER STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 35.1392 N 1 GΩ 1 POLAR PIN POSITION NO NO NO UL 94V-0 LOCATING POSTS RECEPTACLE GOLD FLASH OVER NICKEL NOT SPECIFIED USB, SER B SQ NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch MATTE TIN SURFACE MOUNT 0.122 inch 0.199 inch 0.309 inch AMPHENOL FCI ASIA PTE LTD HALOGEN FREE AND ROHS COMPLIANT compliant Amphenol EAR99 8536.69.40.30
SS-52100-001
Bel Fuse
$0.3064 Yes Active NOT SPECIFIED USB CONNECTOR NOT APPLICABLE NOT SPECIFIED BEL FUSE INC compliant EAR99 8536.69.40.30
87520-0010ALF
Amphenol Communications Solutions
$0.3470 Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 35.1392 N 1 GΩ 1 POLARIZED HOUSING 10.2304 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED USB 2.0 A NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN/NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.11 inch AMPHENOL ICC LEAD FREE compliant 4 EAR99 8536.69.40.30
105164-0001
Molex
$0.3621 Yes Active 5 FEMALE BOARD LIQUID CRYSTAL POLYMER STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE GOLD BRASS NO NO GENERAL PURPOSE MATTE TIN SURFACE MOUNT MOLEX LLC ROHS COMPLIANT compliant Molex EAR99 8536.69.40.30