Filter Your Search
1 - 2 of 2 results
|
10119313-301TLF
Amphenol FCi
|
$0.4353 | Yes | Active | 5 | 1.6002 mm | 2 | 50 mΩ | MALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | USB CONNECTOR | 100 MΩ | 1 | POLARIZED KEY | e3 | UL | LOCATING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | USB, SER B SQ | DETENT | ONE | STAGGERED | 1.8034 mm | 30u inch | NICKEL | SOLDER | 0.154 inch | 0.372 inch | 0.303 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||
|
10119313-301TLF
Amphenol Communications Solutions
|
$0.5756 | Yes | Active | 5 | 1.6002 mm | 2 | 50 mΩ | MALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | USB CONNECTOR | 100 MΩ | 1 | POLARIZED KEY | e3 | UL | LOCATING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | USB, SER B SQ | DETENT | ONE | STAGGERED | 1.8034 mm | 30u inch | NICKEL | SOLDER | 0.154 inch | 0.372 inch | 0.303 inch | 0.079 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 5 |