Filter Your Search
1 - 2 of 2 results
|
10121506-320824DLF
Amphenol FCi
|
$8.4113 | Yes | Active | 64 | 2 | 1.27 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S24P40 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.27 mm | PRESS FIT | 0.285 inch | 0.61 inch | 2.959 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10121506-320824DLF
Amphenol Communications Solutions
|
Check for Price | Active | 64 | 2 | 1.27 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S24P40 | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | MIXED | 1.27 mm | PRESS FIT | 0.285 inch | 0.61 inch | 2.959 inch | 0.157 inch | unknown |