Filter Your Search
1 - 2 of 2 results
|
10127401-18H1400LF
Amphenol FCi
|
$9.6642 | Yes | Active | 22 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | S18P4 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.378 inch | 0.833 inch | 1.872 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10127401-18H1400LF
Amphenol Communications Solutions
|
$11.2450 | Active | 22 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | S18P4 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.378 inch | 0.833 inch | 1.872 inch | 0.135 inch | unknown |