Filter Your Search
1 - 1 of 1 results
|
10127721-163GLF
Amphenol FCi
|
Check for Price | Active | 16 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 4.448 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P16 | Tin (Sn) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SOLDER | 0.341 inch | 0.433 inch | 1.047 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.40 |