Filter Your Search
1 - 2 of 2 results
|
10127721-241LF
Amphenol FCi
|
$0.7355 | Yes | Active | 24 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P24 | TIN | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.341 inch | 0.433 inch | 1.559 inch | 0.126 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
10127721-241LF
Amphenol Communications Solutions
|
$1.1347 | Yes | Active | 24 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P24 | TIN | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.341 inch | 0.433 inch | 1.559 inch | 0.126 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 24 |