Filter Your Search
1 - 2 of 2 results
|
10127819-18221LF
Amphenol FCi
|
$1.0954 | Yes | Active | 18 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | POWER CONNECTOR | 1500VAC V | NO | 14.6784 N | 1 GΩ | e3 | CUL, UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P18 | Tin (Sn) | BRASS | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 1.535 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||
|
10127819-18221LF
Amphenol Communications Solutions
|
$1.3004 | Yes | Active | 18 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | POWER CONNECTOR | 1500VAC V | NO | 14.6784 N | 1 GΩ | e3 | CUL, UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P18 | Tin (Sn) | BRASS | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 1.535 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 18 |