Filter Your Search
1 - 2 of 2 results
|
10127819-24211LF
Amphenol FCi
|
$1.2271 | Yes | Active | 24 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | POWER CONNECTOR | 1500VAC V | NO | 14.6784 N | 1 GΩ | e3 | CUL, UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P24 | TIN | BRASS | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 2.031 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||
|
10127819-24211LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | POWER CONNECTOR | 1500VAC V | NO | 14.6784 N | 1 GΩ | e3 | CUL, UL | 94V-0 | -40 °C | 105 °C | PLUG | S0P24 | TIN | BRASS | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 2.031 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 24 |