Filter Your Search
1 - 1 of 1 results
|
10128481-107500ULF
Amphenol FCi
|
Check for Price | Active | 2.0066 mm | 8 | 10 mΩ | 500 mA | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .3614 N | POLARIZED HOUSING | .11954 N | e3 | UL | -55 °C | 85 °C | TIN OVER NICKEL | COPPER ALLOY | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | PRESS FIT | 0.622 inch | 0.295 inch | 1.339 inch | 0.055 inch | FCI | compliant | EAR99 | 8536.69.40.40 |