Filter Your Search
1 - 2 of 2 results
|
10128794-004RLF
Amphenol Communications Solutions
|
$1.7320 | Yes | Active | 67 | 2 | 482.6 µm | 2 | 20 mΩ | 500 mA | FEMALE | 60 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 20 N | 500 MΩ | UL | 94V-0 | -40 °C | 80 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 7.5438 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.331 inch | 0.861 inch | AMPHENOL ICC | 67 | compliant | EAR99 | 8536.69.40.40 | ||
|
10128794-004RLF
Amphenol FCi
|
Check for Price | Yes | Active | 67 | 2 | 482.6 µm | 2 | 20 mΩ | 500 mA | FEMALE | 60 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 20 N | 500 MΩ | UL | 94V-0 | -40 °C | 80 °C | PEG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 7.5438 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.331 inch | 0.861 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |